| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-525-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-525-158 |
307-006-525-158
| Heilind Number: | EDA307-006-525-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-525-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a reliable and durable solution for seamless power transmission. Crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both safety and performance in any setting. With a robust copper alloy contact material and a maximum amperage of 5 A, it guarantees efficient power transfer. Featuring a single row design with six positions and a pitch of .156 inches, it offers precise connectivity. The .2-inch row spacing and straight mount orientation facilitate easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Upgrade your electronic setups with this essential component that combines functionality with longevity.

