| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-527-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-527-104 |
307-006-527-104
| Heilind Number: | EDA307-006-527-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-527-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board interactions. Designed for durability and reliability, this connector features a single row configuration with six positions, ensuring optimal signal transfer in your electronic assemblies. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green finish, offers superior protection and insulation. Each contact is crafted from high-quality Copper Alloy, guaranteeing efficient power transmission at an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our Card Edge Connector to elevate the performance of your electronic devices.

