| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-545-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-545-103 |
307-006-545-103
| Heilind Number: | EDA307-006-545-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-545-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Upgrade your connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration on printed circuit boards, this essential component features a single row configuration with 6 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it guarantees long-lasting performance even in challenging environments. The copper alloy contact material and .156-inch pitch offer reliable conductivity, while the 5A amperage and -40 to 105°C operating temperature range cater to diverse industrial needs. With a straight mount orientation and .2-inch row spacing, installation is a breeze for any project. Elevate your PCB connectivity with this high-quality connector, a must-have in any technology enthusiast's toolkit.

