| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-545-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-545-108 |
307-006-545-108
| Heilind Number: | EDA307-006-545-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-545-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision, this connector ensures reliable signal transmission with its six positions and durable copper alloy contacts. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees robust protection and compliance with safety standards. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers efficient connectivity in a compact form factor. With a straight mount orientation, it facilitates easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications in the electronics industry. Upgrade your board-to-board connections with this high-performance component.

