| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-545-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-545-112 |
307-006-545-112
| Heilind Number: | EDA307-006-545-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-545-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Crafted with precision and durability in mind, this connector boasts a single row design with six positions, ensuring optimal performance in your electronic assemblies. Its green housing, made from UL 94V-0 Thermoplastic Polyester, not only guarantees safety but also adds a touch of visual distinction. The contact material, composed of high-grade Copper Alloy, guarantees reliable conductivity for your circuits. With a pitch of .156 inches and row spacing of .2 inches, this connector offers a perfect fit for your PCB layout. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures resilience in various environmental conditions. Upgrade your connectivity solutions with this essential Card Edge Connector.

