| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-545-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-545-158 |
307-006-545-158
| Heilind Number: | EDA307-006-545-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-545-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connection with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with six positions, ensuring efficient signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance even in harsh environments, while the Copper Alloy contact material offers optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it provides precise and secure connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your system with this essential component for seamless and reliable board-to-board connections.

