| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-547-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-547-158 |
307-006-547-158
| Heilind Number: | EDA307-006-547-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-547-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connectivity. Featuring a vibrant green color, this connector boasts a single row design with six positions, perfect for streamlined installations. Crafted with precision, it ensures secure contact with its copper alloy terminals, guaranteeing efficient power transmission at an amperage of 5A. The housing, made from UL 94V-0 Thermoplastic Polyester, offers robust protection and durability, even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy integration onto your PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this Card Edge Connector for seamless connectivity in your electronic projects.

