| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-547-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-547-168 |
307-006-547-168
| Heilind Number: | EDA307-006-547-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-547-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a single row with six positions, ideal for efficient data transfer. Its durable UL 94V-0 thermoplastic polyester housing ensures reliable performance, even in challenging environments. Crafted with copper alloy contacts, it guarantees secure and low-resistance connections. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment. Perfect for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB connectivity with this essential component.

