| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-553-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-553-168 |
307-006-553-168
| Heilind Number: | EDA307-006-553-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-553-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connectivity with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With a single row configuration and right-angle mount orientation, it offers easy and efficient connections. The copper alloy contact material guarantees optimal conductivity, while the 0.156-inch pitch and 0.2-inch row spacing accommodate precise board-to-board alignment. Featuring six positions and a 5A amperage rating, it's perfect for power and signal transmission. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component in your electronic projects.

