| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-554-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-554-107 |
307-006-554-107
| Heilind Number: | EDA307-006-554-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-554-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, perfect for seamless integration in your electronic setups. This green connector features a single row design with six copper alloy contact positions, ensuring reliable power and data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The .156-inch pitch and .2-inch row spacing offer precise connectivity, while the right-angle mount orientation allows for versatile installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's suitable for various industrial applications. Elevate your PCB assembly with this essential component.

