| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-554-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-554-108 |
307-006-554-108
| Heilind Number: | EDA307-006-554-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-554-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a single row configuration and a pitch of .156 inches, it offers reliable contact and efficient power transmission. The six-position layout and right-angle mount orientation ensure flexibility in various electronic applications. Crafted with precision, the copper alloy contacts guarantee low resistance and high conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Ideal for board-to-board PCB connections, it meets the highest standards of quality and performance. Elevate your electronic projects with this essential component.

