| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-554-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-554-158 |
307-006-554-158
| Heilind Number: | EDA307-006-554-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-554-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto circuit boards, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With its copper alloy contact material and a current rating of 5 A, it guarantees efficient power transmission. Featuring a right-angle mount orientation and a pitch of .156 inches, it offers convenient and secure board-to-board connections. This single-row connector with six positions is ideal for compact designs, while its broad operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Upgrade your PCB setups with this essential component for seamless data and power transmission.

