| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-554-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-554-178 |
307-006-554-178
| Heilind Number: | EDA307-006-554-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-554-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, its single-row configuration features six positions, each crafted from durable Copper Alloy for reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures robust protection, while the vibrant Green color adds a touch of visual distinction. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for optimal functionality. Its Right Angle mount orientation facilitates easy installation in tight spaces, making it ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees dependable performance even in challenging environments. Trust in its quality to streamline your connectivity needs effortlessly.

