| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-557-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-557-101 |
307-006-557-101
| Heilind Number: | EDA307-006-557-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-557-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Boasting a vibrant green color, this connector features a single row with a total of six positions, offering ample space for efficient PCB connections. Crafted with precision, it ensures reliable performance with an amperage rating of 5A. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is constructed from high-quality Copper Alloy, facilitating optimal signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy installation on circuit boards. Its right-angle mount orientation further enhances versatility in various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Rest assured of its compliance with RoHS regulations, making it an environmentally friendly choice. Perfect for professionals in the electronics industry, this connector is a key component in achieving seamless board-to-board connections.

