| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-557-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-557-102 |
307-006-557-102
| Heilind Number: | EDA307-006-557-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-557-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also ensures seamless data transmission. With a robust housing made of UL 94V-0 Thermoplastic Polyester, durability is guaranteed even in challenging environments. The Copper Alloy contact material provides reliable conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise connections. Boasting 6 positions in a single row, this connector offers versatility for various applications. Its right-angle mount orientation allows for flexible PCB arrangement, while withstanding temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.

