| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-557-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-557-112 |
307-006-557-112
| Heilind Number: | EDA307-006-557-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-557-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board connectivity. Designed for optimal performance, it features a single row setup with six positions, ensuring efficient data transfer. The durable housing crafted from UL 94V-0 Thermoplastic Polyester guarantees safety and reliability in a wide temperature range from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment and secure attachment, while the copper alloy contact material ensures high conductivity. Its right-angle mount orientation allows for easy installation in tight spaces, making it ideal for various electronic applications. Rest assured, it is RoHS compliant, reflecting our commitment to environmental responsibility. Elevate your PCB design with this green-colored Card Edge Connector, a must-have in any professional setup.

