| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-557-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-557-168 |
307-006-557-168
| Heilind Number: | EDA307-006-557-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-557-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a right-angle mount orientation and a 1-row configuration, it offers effortless installation and space-saving benefits. The copper alloy contact material ensures reliable conductivity, while the 6-position layout caters to versatile connection needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand challenging environments, making it an essential component for your electronic projects. Upgrade your setup with this efficient and dependable connector.

