| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-558-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-558-102 |
307-006-558-102
| Heilind Number: | EDA307-006-558-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-558-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a reliable and efficient solution for smooth board-to-board communication. Designed for optimal performance, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring secure and stable connections. With a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration into your PCB layout. The right-angle mount orientation allows for easy installation, while its 5A amperage rating and wide operating temperature range of -40 to 105 °C make it suitable for various applications. With six positions in a single row, it provides ample connectivity options, making it a versatile choice for your electronic projects. Trust in our Card Edge Connector for dependable and high-quality board-to-board connections.

