| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-558-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-558-103 |
307-006-558-103
| Heilind Number: | EDA307-006-558-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-558-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a single row layout and six positions, it offers optimal space utilization on your board. The copper alloy contact material ensures efficient power transfer, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation suits various applications, and with an operating temperature range of -40 to 105°C, it guarantees reliability in diverse environments. Upgrade your connectivity solutions with this essential component.

