| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-558-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-558-107 |
307-006-558-107
| Heilind Number: | EDA307-006-558-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-558-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a pitch of .156 inches and a right-angle mount orientation, it offers easy and secure installation. The copper alloy contact material guarantees optimal conductivity, while its 5A amperage rating accommodates high-power applications. Perfect for single-row setups, this connector has six positions, facilitating efficient board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial and commercial settings. Upgrade your connectivity solutions with this essential component.

