| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-007-401-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-007-401-104 |
307-007-401-104
| Heilind Number: | EDA307-007-401-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-007-401-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Hole type contacts with tin plating all over. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity in your PCB setups with our Card Edge Connector. Designed for seamless integration, this green connector features UL 94V-0 Thermoplastic Polyester housing for optimal safety. With a single row layout and 7 positions, it offers efficient power transfer at a maximum amperage of 5 A. The contact material of Copper Alloy ensures reliable conductivity, while a pitch of .156 in and row spacing of .2 in streamline installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a durable and essential component for your electronic assemblies. Elevate your connectivity solutions with this high-quality Card Edge Connector.

