| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-007-401-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-007-401-158 |
307-007-401-158
| Heilind Number: | EDA307-007-401-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-007-401-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Hole type contacts with tin plating all over. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a single row of seven positions, ensuring reliable transmission in your electronic devices. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment on your circuit boards. The contact material, made of durable Copper Alloy, guarantees efficient power delivery with an amperage rating of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material provides excellent insulation and flame resistance, making it suitable for a wide range of applications. Whether you require straight or right-angle mounting, this connector offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in harsh environmental conditions. Upgrade your connectivity solutions with this essential component, perfect for various industries.

