| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-007-401-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-007-401-178 |
307-007-401-178
| Heilind Number: | EDA307-007-401-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-007-401-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Hole type contacts with tin plating all over. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a single row with 7 positions, ensuring seamless board-to-board PCB connections. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it offers reliable conductivity for your applications. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your designs. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Trust in this connector for efficient and secure electronic connections.

