| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-007-405-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-007-405-103 |
307-007-405-103
| Heilind Number: | EDA307-007-405-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-007-405-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Upgrade your circuit board connections with our Card Edge Connector, a reliable solution for seamless communication. Designed with precision and durability in mind, this connector boasts a single row configuration with seven positions, ensuring optimal performance in your PCB setup. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity. Each contact is made of high-quality Copper Alloy, providing efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers easy installation and maintenance. Its straight mount orientation suits various applications, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Trust in this essential component for seamless board-to-board connections.

