| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-007-421-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-007-421-101 |
307-007-421-101
| Heilind Number: | EDA307-007-421-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-007-421-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector features a single row with seven positions, offering efficient data transmission. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating environments. The copper alloy contact material guarantees secure and stable connections, while the green color adds a touch of distinction. With a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates easy installation on your circuit board. Its straight mount orientation simplifies assembly, and you can trust its 5A amperage rating for consistent power delivery. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Elevate your PCB design with this essential component.

