| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-007-421-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-007-421-112 |
307-007-421-112
| Heilind Number: | EDA307-007-421-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-007-421-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a single row configuration with 7 positions, ensuring reliable performance in circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees longevity and conductivity. The green color adds a touch of visual distinction, while the .156-inch pitch and .2-inch row spacing facilitate efficient PCB connectivity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it meets the demands of various applications with ease. Whether for prototyping or production, trust in this connector for secure and stable board-to-board connections.

