| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-007-425-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-007-425-102 |
307-007-425-102
| Heilind Number: | EDA307-007-425-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-007-425-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Boasting a sleek green hue, this connector not only offers a visually appealing touch but also ensures reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row layout and 7 positions, it facilitates efficient board-to-board connections. The Copper Alloy contact material, with a pitch of .156 inches, guarantees secure and stable contact. Whether in straight mount orientation or operating in extreme temperatures ranging from -40 to 105°C, this connector excels in maintaining signal integrity. Upgrade your electronic assemblies with this essential component, a perfect fit for various applications.

