| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-007-427-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-007-427-112 |
307-007-427-112
| Heilind Number: | EDA307-007-427-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-007-427-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With a single row layout and 7 positions, it offers efficient signal transmission. The copper alloy contacts provide optimal conductivity, while the green color adds a touch of visual distinction. Perfect for board-to-board connections, this connector boasts a pitch of .156 inches and row spacing of .2 inches, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance in various applications. Upgrade your setup with this essential component for superior connectivity solutions.

