| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-007-431-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-007-431-107 |
307-007-431-107
| Heilind Number: | EDA307-007-431-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-007-431-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this robust Card Edge Connector. Designed for seamless integration onto PCBs, this green connector boasts a single row configuration with seven positions, accommodating efficient data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contact material, it ensures durability and reliable performance. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in a temperature range of -40 to 105°C, it's ideal for a wide range of applications. Choose this connector for seamless board-to-board connectivity in your projects.

