| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-007-431-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-007-431-178 |
307-007-431-178
| Heilind Number: | EDA307-007-431-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-007-431-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector, designed for seamless integration on printed circuit boards. Featuring a vibrant green hue, this connector not only offers a pop of color but also ensures easy identification. With an amperage rating of 5A, it delivers reliable power transmission for your components. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety in operation. With a single row layout and copper alloy contact material, it provides efficient signal transfer in a compact form factor. The .156-inch pitch and .2-inch row spacing make it compatible with various PCB designs, offering versatility in usage. Boasting seven positions, it accommodates multiple connections, while its straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Elevate your PCB connectivity solutions with this high-performance Card Edge Connector.

