| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-007-441-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-007-441-168 |
307-007-441-168
| Heilind Number: | EDA307-007-441-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-007-441-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Wrap contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 7 positions, ensuring optimal performance. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees durability and reliability. The green color adds a touch of visual appeal, while the .156 inch pitch and .2 inch row spacing facilitate easy installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it meets the highest standards of performance. Whether for industrial or commercial applications, this connector is the perfect choice for ensuring efficient board-to-board connections. Upgrade your setup today and experience seamless connectivity like never before.

