| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-007-445-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-007-445-104 |
307-007-445-104
| Heilind Number: | EDA307-007-445-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-007-445-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this durable Card Edge Connector in striking green. Designed for optimal performance, it features a single row configuration with seven positions, perfect for seamless board-to-board connections. With a 5A amperage rating and copper alloy contacts, it ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and durability even in extreme operating temperatures ranging from -40 to 105°C. Its .156-inch pitch and .2-inch row spacing offer precision alignment, while the straight mount orientation simplifies installation. Elevate your electronic assemblies with this essential component.

