| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-007-445-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-007-445-107 |
307-007-445-107
| Heilind Number: | EDA307-007-445-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-007-445-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With a single row configuration and a .156-inch pitch, it offers precise alignment for optimal signal transmission. The vibrant green color not only adds a pop of color but also signifies compliance with industry standards. Supporting up to 5A of current, it is suitable for a wide range of applications. Whether in industrial machinery or consumer electronics, this connector guarantees secure and efficient board-to-board connections. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures functionality in diverse environments. With seven positions available, it provides ample room for multiple connections. Trust in this essential component for seamless and dependable electronic connectivity.

