| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-007-445-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-007-445-158 |
307-007-445-158
| Heilind Number: | EDA307-007-445-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-007-445-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector, crafted with precision and reliability in mind. This essential component features a vibrant green color and a sleek design that seamlessly integrates into your setup. With a maximum amperage of 5A, it ensures efficient power transfer, while its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance. The single row configuration with 7 positions offers versatility, and the copper alloy contact material ensures optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it facilitates seamless connections on your board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, providing a stable and secure link between boards. Trust in this Card Edge Connector for superior connectivity solutions.

