| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-007-447-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-007-447-101 |
307-007-447-101
| Heilind Number: | EDA307-007-447-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-007-447-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures optimal performance and longevity. Featuring a single row layout with seven positions and a pitch of .156 inches, it offers precise and secure mating. The sleek green housing color adds a touch of visual appeal, while the straight mount orientation simplifies installation. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Trust in this connector for efficient and dependable inter-board connectivity.

