| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-007-447-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-007-447-102 |
307-007-447-102
| Heilind Number: | EDA307-007-447-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-007-447-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a single row construction and copper alloy contacts, it offers reliable performance in high-speed data and power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the straight mount orientation facilitates easy installation. Supporting up to 5 A of current, this connector is suitable for a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in harsh environmental conditions. Upgrade your PCB connections with this high-quality Card Edge Connector.

