| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-007-453-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-007-453-158 |
307-007-453-158
| Heilind Number: | EDA307-007-453-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-007-453-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring efficient power transmission. With a right-angle mount orientation and a single row configuration, it offers easy installation and space-saving benefits. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Featuring seven positions with a .156-inch pitch and .2-inch row spacing, it guarantees precise and secure connections. Trust in its 5A amperage capacity and green color for quick identification. Upgrade your assembly process with this essential component.

