| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-007-454-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-007-454-101 |
307-007-454-101
| Heilind Number: | EDA307-007-454-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-007-454-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. This essential green connector features a single row layout with a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. Engineered for efficiency, it boasts seven copper alloy contacts for high-speed data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity on your PCB. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Trust in this essential component to optimize your PCB connections with ease.

