| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-007-454-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-007-454-102 |
307-007-454-102
| Heilind Number: | EDA307-007-454-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-007-454-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a single row configuration and a contact material of Copper Alloy, it ensures reliable power delivery with a maximum amperage of 5A. Boasting a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient board-to-board connections. The right-angle mount orientation further enhances flexibility in installation, while its operating temperature range of -40 to 105°C guarantees optimal performance even in harsh environments. With seven positions available, it provides ample connectivity options for your PCB setup. Trust in this essential component for seamless and robust electronic connections.

