| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-007-454-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-007-454-108 |
307-007-454-108
| Heilind Number: | EDA307-007-454-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-007-454-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only ensures easy identification but also adds a touch of efficiency to your PCB assembly process. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance in various environmental conditions. The Copper Alloy contact material and a 5 A amperage rating guarantee optimal conductivity, while the 1-row design with 7 positions allows for seamless board-to-board connections. Its right-angle mount orientation offers versatility in installation, and with a pitch of .156 inches and row spacing of .2 inches, precise alignment is assured. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have component for your electronic projects. Elevate your connectivity solutions with this essential Card Edge Connector.

