| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-007-457-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-007-457-107 |
307-007-457-107
| Heilind Number: | EDA307-007-457-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-007-457-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit connections with our high-quality Card Edge Connector. Designed for seamless integration in PCB assemblies, this green connector boasts a 5A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row and seven positions, it offers ample connectivity options. The copper alloy contact material and .156 inch pitch guarantee secure and efficient data transfer. Its right-angle mount orientation makes it versatile for various assembly configurations. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in electronics and beyond. Trust in this essential component for seamless board-to-board connections.

