| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-007-458-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-007-458-108 |
307-007-458-108
| Heilind Number: | EDA307-007-458-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-007-458-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on circuit boards, this connector features a single row layout with seven positions for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments with operating temperatures ranging from -40 to 105 °C. Its copper alloy contacts provide excellent conductivity, while the green color coding adds a visual cue for easy identification. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for secure installation. Its right-angle mount orientation further optimizes space utilization on your PCB. Trust in this high-quality component for seamless board-to-board connections in your electronic assemblies.

