| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-007-458-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-007-458-168 |
307-007-458-168
| Heilind Number: | EDA307-007-458-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-007-458-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a single row with 7 positions, facilitating seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting reliability in a variety of applications. The contact material, made of Copper Alloy, guarantees efficient power transmission with a maximum amperage of 5A. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is achieved for seamless integration. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures functionality even in harsh environments. Elevate your PCB design with this essential connector.

