| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-007-459-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-007-459-101 |
307-007-459-101
| Heilind Number: | EDA307-007-459-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-007-459-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for seamless integration into PCBs, this connector features a single row configuration with 7 positions, ensuring efficient signal transmission. Its green housing, crafted from UL 94V-0 Thermoplastic Polyester, offers both reliability and safety. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Perfect for space-saving layouts, its right angle mount orientation allows for convenient installation. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Trust in its high amperage rating of 5A for consistent performance. Elevate your PCB connectivity with this essential component.

