| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-007-459-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-007-459-104 |
307-007-459-104
| Heilind Number: | EDA307-007-459-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-007-459-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With a single row configuration and a right angle mount orientation, it offers seamless integration into your setup. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Featuring seven positions and a 5A amperage, it's ideal for various applications. With an operating temperature range of -40 to 105°C, this connector is built to withstand harsh conditions. Upgrade your connectivity with this essential component.

