| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-007-459-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-007-459-178 |
307-007-459-178
| Heilind Number: | EDA307-007-459-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-007-459-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a single row configuration with seven positions, ensuring efficient data transfer. The durable housing, made from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees longevity and safety. With a copper alloy contact material and a pitch of .156 inches, it offers reliable conductivity. Its right-angle mount orientation enables easy installation in tight spaces. Operating flawlessly between -40 and 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for enhanced performance and connectivity.

