| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-007-501-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-007-501-108 |
307-007-501-108
| Heilind Number: | EDA307-007-501-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-007-501-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 Wire Hole type contacts with gold plating on the contact area. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector guarantees reliable performance. With a single row configuration and a pitch of .156 inches, it offers precise alignment for optimal signal transmission. The green color not only adds a pop of visual interest but also signifies its eco-friendly nature. Whether you're working on a DIY project or a professional installation, this connector, with its 5A amperage rating and wide operating temperature range of -40 to 105 °C, is a versatile and robust solution. Upgrade your connectivity game with this essential component.

