| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-007-521-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-007-521-102 |
307-007-521-102
| Heilind Number: | EDA307-007-521-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-007-521-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector, a reliable and high-performance solution designed for seamless board-to-board connectivity. Featuring a single row with 7 positions and a pitch of .156 inches, this connector ensures precise and efficient data transmission. The copper alloy contacts offer excellent conductivity, while the UL 94V-0 Thermoplastic Polyester housing provides durability and safety. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation and green color make it easy to integrate into your system. Trust in this essential component for optimal performance in your electronic projects.

