| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-007-521-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-007-521-107 |
307-007-521-107
| Heilind Number: | EDA307-007-521-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-007-521-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 7 positions, ideal for streamlined board-to-board connections. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and efficient power transmission. The green color and straight mount orientation add a sleek touch to your setup. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment and secure attachment. Operating flawlessly in temperature ranges from -40 to 105 °C, it's perfect for various industrial applications. Upgrade your PCB assembly with ease, thanks to this essential component.

