| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-007-521-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-007-521-158 |
307-007-521-158
| Heilind Number: | EDA307-007-521-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-007-521-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row with seven positions, ensuring optimal signal transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and reliability. With a pitch of .156 inches and row spacing of .2 inches, precision alignment is effortless. Each contact is made from Copper Alloy, offering superior conductivity. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation facilitates easy installation, making it an essential component for your electronic assemblies. Upgrade your PCB connectivity with this robust and efficient Card Edge Connector.

